
41300-5 | |
|---|---|
DigiKey Part Number | 1844-41300-5-ND |
Manufacturer | |
Manufacturer Product Number | 41300-5 |
Description | O.C. WHITE 6 GREEN-LITE LED MAGN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Lamp, Magnifier 5 Diopter (2.25x), 6.00" (152.40mm) Diameter LED |
Datasheet | Datasheet |
Category | Lamp/Magnifier Type Lamp, Magnifier |
Manufacturer O.C. White Co. | Lens Style/Size 5 Diopter (2.25x), 6.00" (152.40mm) Diameter |
Series | Bulb LED |
Packaging Bulk | Arm 30.00" (762.0mm) |
Part Status Active | Mounting Type Screw Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 475,09000 € | 475,09 € |
| Unit Price without VAT: | 475,09000 € |
|---|---|
| Unit Price with VAT: | 565,35710 € |

