
41300-4-BO | |
|---|---|
DigiKey Part Number | 1844-41300-4-BO-ND |
Manufacturer | |
Manufacturer Product Number | 41300-4-BO |
Description | O.C. WHITE 6 GREEN-LITE LED MAGN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Lamp, Magnifier 4 Diopter (2x), 6.00" (152.40mm) Diameter LED |
Datasheet | Datasheet |
Category | Lens Style/Size 4 Diopter (2x), 6.00" (152.40mm) Diameter |
Manufacturer O.C. White Co. | Bulb LED |
Series | Arm 30.00" (762.0mm) |
Packaging Bulk | Color Orange |
Part Status Active | Mounting Type Screw Mount |
Lamp/Magnifier Type Lamp, Magnifier |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 449,60000 € | 449,60 € |
| Unit Price without VAT: | 449,60000 € |
|---|---|
| Unit Price with VAT: | 535,02400 € |

