
41300-4-B | |
|---|---|
DigiKey Part Number | 1844-41300-4-B-ND |
Manufacturer | |
Manufacturer Product Number | 41300-4-B |
Description | O.C. WHITE 6 GREEN-LITE LED MAGN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Lamp, Magnifier 4 Diopter (2x), 6.00" (152.40mm) Diameter LED |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | O.C. White Co. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Lamp/Magnifier Type | Lamp, Magnifier | |
Voltage | - | |
Lens Style/Size | 4 Diopter (2x), 6.00" (152.40mm) Diameter | |
Bulb | LED | |
Arm | 30.00" (762.0mm) | |
Color | Black | |
Mounting Type | Screw Mount | |
Cord Length | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 455,26000 € | 455,26 € |
| Unit Price without VAT: | 455,26000 € |
|---|---|
| Unit Price with VAT: | 541,75940 € |

