
32400 | |
|---|---|
DigiKey Part Number | 1844-1016-ND |
Manufacturer | |
Manufacturer Product Number | 32400 |
Description | LAMP MAGNIFIER 3 DIOPT CLAMP |
Customer Reference | |
Detailed Description | Lamp, Magnifier 3 Diopter (1.75x), 5.00" (127.00mm) Diameter Fluorescent |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | O.C. White Co. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Lamp/Magnifier Type | Lamp, Magnifier | |
Voltage | 120V | |
Lens Style/Size | 3 Diopter (1.75x), 5.00" (127.00mm) Diameter | |
Bulb | Fluorescent | |
Arm | 43.00" (1092.2mm) | |
Color | White | |
Mounting Type | Edge Clamp | |
Cord Length | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 248,71000 € | 248,71 € |
| Unit Price without VAT: | 248,71000 € |
|---|---|
| Unit Price with VAT: | 295,96490 € |

