
22600 | |
|---|---|
DigiKey Part Number | 1844-22600-ND |
Manufacturer | |
Manufacturer Product Number | 22600 |
Description | O.C. WHITE 5 GREEN-LITE LED MAGN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Lamp, Magnifier 3 Diopter (1.75x), 5.00" (127.00mm) Diameter LED |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | O.C. White Co. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Lamp/Magnifier Type | Lamp, Magnifier | |
Voltage | 15 ~ 24V | |
Lens Style/Size | 3 Diopter (1.75x), 5.00" (127.00mm) Diameter | |
Bulb | LED | |
Arm | 43.00" (1092.2mm) | |
Color | White | |
Mounting Type | Base, Weighted | |
Cord Length | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 551,59000 € | 551,59 € |
| Unit Price without VAT: | 551,59000 € |
|---|---|
| Unit Price with VAT: | 656,39210 € |

