
22400-4-RG | |
|---|---|
DigiKey Part Number | 1844-22400-4-RG-ND |
Manufacturer | |
Manufacturer Product Number | 22400-4-RG |
Description | O.C. WHITE 5 GREEN-LITE LED MAGN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Lamp, Magnifier 4 Diopter (2x), 5.00" (127.00mm) Diameter LED |
Datasheet | Datasheet |
Category | Voltage 15 ~ 24V |
Manufacturer O.C. White Co. | Lens Style/Size 4 Diopter (2x), 5.00" (127.00mm) Diameter |
Series | Bulb LED |
Packaging Bulk | Arm 43.00" (1092.2mm) |
Part Status Active | Color Green |
Lamp/Magnifier Type Lamp, Magnifier | Mounting Type Edge Clamp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 398,60000 € | 398,60 € |
| Unit Price without VAT: | 398,60000 € |
|---|---|
| Unit Price with VAT: | 474,33400 € |

