
22300 | |
|---|---|
DigiKey Part Number | 1844-22300-ND |
Manufacturer | |
Manufacturer Product Number | 22300 |
Description | O.C. WHITE 5 GREEN-LITE LED MAGN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Lamp, Magnifier 3 Diopter (1.75x), 5.00" (127.00mm) Diameter LED |
Datasheet | Datasheet |
Category | Voltage 15 ~ 24V |
Manufacturer O.C. White Co. | Lens Style/Size 3 Diopter (1.75x), 5.00" (127.00mm) Diameter |
Series | Bulb LED |
Packaging Bulk | Arm 43.00" (1092.2mm) |
Part Status Active | Color White |
Lamp/Magnifier Type Lamp, Magnifier | Mounting Type Screw Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 390,10000 € | 390,10 € |
| Unit Price without VAT: | 390,10000 € |
|---|---|
| Unit Price with VAT: | 464,21900 € |

