
20700-LED | |
|---|---|
DigiKey Part Number | 1844-20700-LED-ND |
Manufacturer | |
Manufacturer Product Number | 20700-LED |
Description | LAMP TASK LED EDGE CLAMP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Lamp, Articulating |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | O.C. White Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Lamp/Magnifier Type | Lamp, Articulating | |
Voltage | 120V | |
Lens Style/Size | - | |
Bulb | - | |
Arm | 37.00" (939.8mm) | |
Color | Black | |
Mounting Type | Edge Clamp | |
Cord Length | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 291,74000 € | 291,74 € |
| Unit Price without VAT: | 291,74000 € |
|---|---|
| Unit Price with VAT: | 347,17060 € |

