
11800-LED | |
|---|---|
DigiKey Part Number | 1844-11800-LED-ND |
Manufacturer | |
Manufacturer Product Number | 11800-LED |
Description | 18" UNIFLEX MACHINE LAMP M101-18 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Lamp, Magnifier 18.00" (457.20mm) LED |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | O.C. White Co. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Lamp/Magnifier Type | Lamp, Magnifier | |
Voltage | 120V | |
Lens Style/Size | 18.00" (457.20mm) | |
Bulb | LED | |
Arm | 18.00" (457.2mm) | |
Color | Gray | |
Mounting Type | Screw Mount | |
Cord Length | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,05000 € | 154,05 € |
| Unit Price without VAT: | 154,05000 € |
|---|---|
| Unit Price with VAT: | 183,31950 € |

