
11200-LED | |
|---|---|
DigiKey Part Number | 1844-11200-LED-ND |
Manufacturer | |
Manufacturer Product Number | 11200-LED |
Description | 36" UNIFLEX MACHINE LAMP M2TS-14 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Lamp, Magnifier 24.00" (609.60mm) LED |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | O.C. White Co. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Lamp/Magnifier Type | Lamp, Magnifier | |
Voltage | 120V | |
Lens Style/Size | 24.00" (609.60mm) | |
Bulb | LED | |
Arm | 36.00" (914.4mm) | |
Color | Gray | |
Mounting Type | Screw Mount | |
Cord Length | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,26000 € | 171,26 € |
| Unit Price without VAT: | 171,26000 € |
|---|---|
| Unit Price with VAT: | 203,79940 € |

