
WPR1500-BUCK | |
|---|---|
DigiKey Part Number | WPR1500-BUCK-ND |
Manufacturer | |
Manufacturer Product Number | WPR1500-BUCK |
Description | EVAL BOARD FOR WPR1516 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | WPR1516 - Wireless Power Supply/Charging Power Management Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Wireless Power Supply/Charging | |
Embedded | Yes, MCU, 32-Bit | |
Utilized IC / Part | WPR1516 | |
Primary Attributes | Receiver | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,75000 € | 166,75 € |
| Unit Price without VAT: | 166,75000 € |
|---|---|
| Unit Price with VAT: | 198,43250 € |


