
WLAN7002HCZ | |
|---|---|
DigiKey Part Number | 568-WLAN7002HCZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WLAN7002HCZ |
Description | WLAN7002HC |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | RF IC Switch 802.11ac 2.4GHz 3V ~ 4.8V Supply 40-WLCSP (1.63x1.53) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Switch | |
Frequency | 2.4GHz | |
RF Type | 802.11ac | |
Secondary Attributes | 3V ~ 4.8V Supply | |
Mounting Type | Surface Mount | |
Package / Case | 40-BGA, WLCSP | |
Supplier Device Package | 40-WLCSP (1.63x1.53) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,61879 € | 12.375,80 € |
| Unit Price without VAT: | 0,61879 € |
|---|---|
| Unit Price with VAT: | 0,73636 € |

