UJA1161TK,118 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


NXP USA Inc.
In Stock: 5.407
Unit Price: 2,46000 €
Datasheet
TJA1128FTK/0Z
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UJA1161TK,118

DigiKey Part Number
UJA1161TK,118-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UJA1161TK,118
Description
IC TRANSCEIVER 1/1 14HVSON
Customer Reference
Detailed Description
1/1 Transceiver CANbus 14-HVSON (3x4.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Transceiver
Protocol
CANbus
Number of Drivers/Receivers
1/1
Duplex
-
Data Rate
-
Voltage - Supply
3.3V ~ 5V
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
14-VDFN Exposed Pad
Supplier Device Package
14-HVSON (3x4.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes