
UJA1078ATW/3/2Z | |
|---|---|
DigiKey Part Number | 568-UJA1078ATW/3/2ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UJA1078ATW/3/2Z |
Description | IC INTFACE SPECIALIZED 32HTSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | System Basis Chip PMIC 32-HTSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | System Basis Chip | |
Current - Supply | 84µA | |
Voltage - Supply | 4.5V ~ 28V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 32-TSSOP (0.240", 6.10mm Width) Exposed Pad | |
Supplier Device Package | 32-HTSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 2,43255 € | 9.730,20 € |
| Unit Price without VAT: | 2,43255 € |
|---|---|
| Unit Price with VAT: | 2,89473 € |

