


UDA1352TS/N3,118 | |
---|---|
DigiKey Part Number | UDA1352TS/N3,118-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UDA1352TS/N3,118 |
Description | IC DAC/AUDIO 20BIT 48K 28SSOP |
Customer Reference | |
Detailed Description | DAC, Audio 20 b 48k I2C 28-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | DAC, Audio | |
Number of Channels | 3 | |
Resolution (Bits) | 20 b | |
Sampling Rate (Per Second) | 48k | |
Data Interface | I2C | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |