
TWR-KL46Z48M | |
|---|---|
DigiKey Part Number | TWR-KL46Z48M-ND |
Manufacturer | |
Manufacturer Product Number | TWR-KL46Z48M |
Description | TOWER SYSTEM KL3X/KL4X EVAL BRD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | KL3x, KL4x Tower System Kinetis ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M0+ | |
Platform | ||
Utilized IC / Part | KL3x, KL4x | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), LCD | |
Interconnect System | - | |
Suggested Programming Environment | MCUXpresso | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,80000 € | 155,80 € |
| Unit Price without VAT: | 155,80000 € |
|---|---|
| Unit Price with VAT: | 185,40200 € |





