TRK-USB-MPC5643L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRK-USB-MPC5643L

DigiKey Part Number
TRK-USB-MPC5643L-ND
Manufacturer
Manufacturer Product Number
TRK-USB-MPC5643L
Description
STARTERTRAK MPC5643L EVAL BRD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
MPC5643L StarterTRAK - e200 MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Type
MCU 32-Bit
Core Processor
e200
Platform
Utilized IC / Part
MPC5643L
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
-
Suggested Programming Environment
CodeWarrior
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
151,55000 €51,55 €
Manufacturers Standard Package
Unit Price without VAT:51,55000 €
Unit Price with VAT:61,34450 €