
TJA1443AT/0Z | |
|---|---|
DigiKey Part Number | 568-TJA1443AT/0ZTR-ND - Tape & Reel (TR) 568-TJA1443AT/0ZCT-ND - Cut Tape (CT) 568-TJA1443AT/0ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1443AT/0Z |
Description | IC TRANSCEIVER HALF 1/1 14SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | CAN Transceiver, up to 5Mbit/s, VIO, ENABLE, STB, ERR |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 50 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 0,89000 € | 8,90 € |
| 25 | 0,80640 € | 20,16 € |
| 100 | 0,71520 € | 71,52 € |
| 250 | 0,67176 € | 167,94 € |
| 500 | 0,64552 € | 322,76 € |
| 1.000 | 0,62393 € | 623,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,52125 € | 1.303,12 € |
| 5.000 | 0,50903 € | 2.545,15 € |
| 7.500 | 0,50291 € | 3.771,82 € |
| 12.500 | 0,49613 € | 6.201,62 € |
| 17.500 | 0,49217 € | 8.612,98 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |






