
TJA1083TTJ | |
|---|---|
DigiKey Part Number | 568-13947-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TJA1083TTJ |
Description | IC TRANSCEIVER 1/1 14TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver FlexRay 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Transceiver | |
Protocol | FlexRay | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 4.45V ~ 5.25V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,16480 € | 5.412,00 € |
| Unit Price without VAT: | 2,16480 € |
|---|---|
| Unit Price with VAT: | 2,57611 € |

