
TJA1055T/CM,118 | |
|---|---|
DigiKey Part Number | 568-11902-2-ND - Tape & Reel (TR) 568-11902-1-ND - Cut Tape (CT) 568-11902-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1055T/CM,118 |
Description | IC TRANSCEIVER HALF 1/1 14SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 14-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 € | 2,09 € |
| 10 | 1,55500 € | 15,55 € |
| 25 | 1,41960 € | 35,49 € |
| 100 | 1,27150 € | 127,15 € |
| 250 | 1,20092 € | 300,23 € |
| 500 | 1,15834 € | 579,17 € |
| 1.000 | 1,12329 € | 1.123,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,08631 € | 2.715,78 € |
| 5.000 | 1,06402 € | 5.320,10 € |
| 7.500 | 1,05286 € | 7.896,45 € |
| Unit Price without VAT: | 2,09000 € |
|---|---|
| Unit Price with VAT: | 2,48710 € |







