
TJA1051T/3/CM,118 | |
|---|---|
DigiKey Part Number | 568-11885-2-ND - Tape & Reel (TR) 568-11885-1-ND - Cut Tape (CT) 568-11885-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1051T/3/CM,118 |
Description | IC TRANSCEIVER HALF 1/1 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 120 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,85100 € | 8,51 € |
| 25 | 0,77080 € | 19,27 € |
| 100 | 0,68290 € | 68,29 € |
| 250 | 0,64112 € | 160,28 € |
| 500 | 0,61586 € | 307,93 € |
| 1.000 | 0,59512 € | 595,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,57320 € | 1.433,00 € |
| 5.000 | 0,55999 € | 2.799,95 € |
| 7.500 | 0,55338 € | 4.150,35 € |
| 12.500 | 0,54605 € | 6.825,62 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |










