
TJA1044CT/0Z | |
|---|---|
DigiKey Part Number | 568-TJA1044CT/0ZTR-ND - Tape & Reel (TR) 568-TJA1044CT/0ZCT-ND - Cut Tape (CT) 568-TJA1044CT/0ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1044CT/0Z |
Description | IC TRANSCEIVER HALF 1/1 8SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 300 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,62900 € | 6,29 € |
| 25 | 0,56400 € | 14,10 € |
| 100 | 0,46170 € | 46,17 € |
| 250 | 0,40896 € | 102,24 € |
| 500 | 0,38052 € | 190,26 € |
| 1.000 | 0,35111 € | 351,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,30044 € | 751,10 € |
| 5.000 | 0,29108 € | 1.455,40 € |
| 7.500 | 0,28058 € | 2.104,35 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |




