
TJA1028TK/3V3/20/J | |
|---|---|
DigiKey Part Number | 568-TJA1028TK/3V3/20/JTR-ND - Tape & Reel (TR) 568-TJA1028TK/3V3/20/JCT-ND - Cut Tape (CT) 568-TJA1028TK/3V3/20/JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1028TK/3V3/20/J |
Description | IC TRANSCEIVER HALF 1/1 8HVSON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half LINbus 8-HVSON (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LINbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 200 mV | |
Data Rate | - | |
Voltage - Supply | 3.3V | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-HVSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 0,81600 € | 8,16 € |
| 25 | 0,75400 € | 18,85 € |
| 100 | 0,68750 € | 68,75 € |
| 250 | 0,65156 € | 162,89 € |
| 500 | 0,62590 € | 312,95 € |
| 1.000 | 0,56520 € | 565,20 € |
| 2.500 | 0,56477 € | 1.411,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,55750 € | 3.345,00 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,40420 € |






