
TJA1027T/20,118 | |
|---|---|
DigiKey Part Number | 568-11883-2-ND - Tape & Reel (TR) 568-11883-1-ND - Cut Tape (CT) 568-11883-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1027T/20,118 |
Description | IC TRANSCEIVER 1/1 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver LINbus 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | TJA1027T/20,118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LINbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Receiver Hysteresis | 175 mV | |
Data Rate | - | |
Voltage - Supply | 5V ~ 18V | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,54100 € | 5,41 € |
| 25 | 0,50960 € | 12,74 € |
| 100 | 0,48060 € | 48,06 € |
| 250 | 0,47540 € | 118,85 € |
| 500 | 0,47028 € | 235,14 € |
| 1.000 | 0,40475 € | 404,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,40475 € | 1.011,88 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |



