
TFA9879HN/N1,118 | |
|---|---|
DigiKey Part Number | 568-15394-2-ND - Tape & Reel (TR) 568-15394-1-ND - Cut Tape (CT) 568-15394-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFA9879HN/N1,118 |
Description | IC AMP CLSS D MONO 2.75W 24HVQFN |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 24-HVQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 2.75W x 1 @ 4Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | Depop, Digital Inputs, I2C, I2S, Mute, Short-Circuit and Thermal Protection, Tone and Volume Control | |
Mounting Type | Surface Mount | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Supplier Device Package | 24-HVQFN (4x4) | |
Package / Case | 24-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,06000 € | 2,06 € |
| 10 | 1,52600 € | 15,26 € |
| 25 | 1,39360 € | 34,84 € |
| 100 | 1,24790 € | 124,79 € |
| 250 | 1,17840 € | 294,60 € |
| 500 | 1,13650 € | 568,25 € |
| 1.000 | 1,10200 € | 1.102,00 € |
| 2.500 | 1,06559 € | 2.663,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 1,03855 € | 6.231,30 € |
| Unit Price without VAT: | 2,06000 € |
|---|---|
| Unit Price with VAT: | 2,45140 € |


