TEF8101EN1/N1Y is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NXP USA Inc.
In Stock: 0
Unit Price: 20,42541 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TEF8101EN1/N1Y

DigiKey Part Number
568-TEF8101EN1/N1Y-ND
Manufacturer
Manufacturer Product Number
TEF8101EN1/N1Y
Description
RF TXRX MOD ISM>1GHZSMD
Customer Reference
Detailed Description
General ISM > 1GHz Transceiver Module 76GHz ~ 81GHz Antenna Not Included Surface Mount
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
RF Family/Standard
General ISM > 1GHz
Protocol
-
Modulation
-
Frequency
76GHz ~ 81GHz
Data Rate
480Mbps
Power - Output
12dBm
Sensitivity
-
Serial Interfaces
ADC, GPIO, SPI
Antenna Type
Antenna Not Included
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
1.045V ~ 1.155V, 1.045V ~ 1.21V, 1.71V ~ 1.89V, 1.71V ~ 1.98V, 2.97V ~ 3.63V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 135°C (TJ)
Package / Case
155-WFBGA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes