7-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TEA1721FT/N1,118

DigiKey Part Number
568-9559-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TEA1721FT/N1,118
Description
IC OFFLINE SWITCH FLYBACK 7SOIC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 22.5kHz ~ 50.5kHz 7-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TEA1721FT/N1,118 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Isolation
-
Internal Switch(s)
Yes
Voltage - Breakdown
700V
Topology
Flyback
Voltage - Start Up
17 V
Voltage - Supply (Vcc/Vdd)
8.5V ~ 35V
Duty Cycle
75%
Frequency - Switching
22.5kHz ~ 50.5kHz
Power (Watts)
5 W
Fault Protection
Over Temperature, Over Voltage, Short Circuit
Control Features
-
Operating Temperature
-40°C ~ 150°C (TJ)
Package / Case
8-SOIC (0.154", 3.90mm Width), 7 Leads
Supplier Device Package
7-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,47167 €1.179,17 €
5.0000,46041 €2.302,05 €
7.5000,45477 €3.410,78 €
12.5000,44853 €5.606,62 €
17.5000,44488 €7.785,40 €
Manufacturers Standard Package
Unit Price without VAT:0,47167 €
Unit Price with VAT:0,56129 €