
TDF8546JS/N1,512 | |
|---|---|
DigiKey Part Number | TDF8546JS/N1,512-ND |
Manufacturer | |
Manufacturer Product Number | TDF8546JS/N1,512 |
Description | IC AMP CLSS AB QUAD 25W 27DBSMSP |
Customer Reference | |
Detailed Description | Amplifier IC 4-Channel (Quad) Class AB 27-DBSMSP |
Category | Voltage - Supply 6V ~ 18V |
Manufacturer NXP USA Inc. | Features Depop, Short-Circuit and Thermal Protection |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Supplier Device Package 27-DBSMSP |
Type Class AB | Package / Case 27-PowerSMD Module |
Output Type 4-Channel (Quad) | Base Product Number |
Max Output Power x Channels @ Load 25W x 4 @ 4Ohm |

