


TDF8541JS/N2,512 | |
|---|---|
DigiKey Part Number | TDF8541JS/N2,512-ND |
Manufacturer | |
Manufacturer Product Number | TDF8541JS/N2,512 |
Description | IC AMP CLSS AB QUAD 64W 27DBSMSP |
Customer Reference | |
Detailed Description | Amplifier IC 4-Channel (Quad) Class AB 27-DBSMSP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Class AB | |
Output Type | 4-Channel (Quad) | |
Max Output Power x Channels @ Load | 64W x 4 @ 2Ohm | |
Voltage - Supply | 6V ~ 18V | |
Features | Depop, I2C, Mute, Short-Circuit and Thermal Protection, Standby | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Supplier Device Package | 27-DBSMSP | |
Package / Case | 27-PowerSMD Module | |
Base Product Number |

