
TDA6651TT/C3,118 | |
|---|---|
DigiKey Part Number | TDA6651TT/C3,118-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TDA6651TT/C3,118 |
Description | IC MXR/OSC AND SYNTH 38-TSSOP |
Customer Reference | |
Detailed Description | RF IC Mixer 38-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Mixer | |
Frequency | - | |
RF Type | - | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 38-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 38-TSSOP | |
Base Product Number |

