8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDA1308T/N1,112

DigiKey Part Number
568-1126-5-ND
Manufacturer
Manufacturer Product Number
TDA1308T/N1,112
Description
IC AMP CLASS AB STEREO 80MW 8SO
Customer Reference
Detailed Description
Amplifier IC Headphones, 2-Channel (Stereo) Class AB 8-SO
Datasheet
 Datasheet
EDA/CAD Models
TDA1308T/N1,112 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Class AB
Output Type
Headphones, 2-Channel (Stereo)
Max Output Power x Channels @ Load
80mW x 2 @ 32Ohm
Voltage - Supply
3V ~ 7V, ±1.5V ~ 3.5V
Features
Depop, Short-Circuit Protection
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
8-SO
Package / Case
8-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.