
TC80310APWS | |
|---|---|
DigiKey Part Number | TC80310APWS-ND |
Manufacturer | |
Manufacturer Product Number | TC80310APWS |
Description | IC REGULATR ALTER W/LIN SM CHIPS |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | PMIC CHIPS SM <50000 SQ MILS |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | - | |
Current - Supply | 12mA | |
Voltage - Supply | 8V ~ 27V | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | CHIPS SM <50000 SQ MILS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,83000 € | 8,83 € |
| 10 | 6,88400 € | 68,84 € |
| 25 | 6,39760 € | 159,94 € |
| 100 | 5,86300 € | 586,30 € |
| 250 | 5,60812 € | 1.402,03 € |
| 500 | 5,45446 € | 2.727,23 € |
| 1.000 | 5,32802 € | 5.328,02 € |
| Unit Price without VAT: | 8,83000 € |
|---|---|
| Unit Price with VAT: | 10,50770 € |

