
SWAC58R-OS401L | |
|---|---|
DigiKey Part Number | SWAC58R-OS401L-ND |
Manufacturer | |
Manufacturer Product Number | SWAC58R-OS401L |
Description | AUTOSAR SOFTWARE SAC58R M4 OS4.0 |
Customer Reference | |
Detailed Description | License Electronically Delivered |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Electronic Delivery | |
Part Status | Active | |
Type | License | |
Applications | - | |
Edition | - | |
License Length | - | |
License - User Details | - | |
Operating System | - | |
Utilized IC / Part | - | |
Media Delivery Type | Electronically Delivered | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80.121,86000 € | 80.121,86 € |
| Unit Price without VAT: | 80.121,86000 € |
|---|---|
| Unit Price with VAT: | 95.345,01340 € |

