
SSL2109T/1,118 | |
|---|---|
DigiKey Part Number | 568-9611-2-ND - Tape & Reel (TR) 568-9611-1-ND - Cut Tape (CT) 568-9611-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSL2109T/1,118 |
Description | IC LED DRIVER OFFL SWITCHER 8SO |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) Dimming 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Type | AC DC Offline Switcher | |
Topology | Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 8V | |
Voltage - Supply (Max) | 16V | |
Voltage - Output | 600V | |
Current - Output / Channel | - | |
Frequency | - | |
Dimming | - | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,37629 € | 940,73 € |
| 5.000 | 0,36694 € | 1.834,70 € |
| 7.500 | 0,36226 € | 2.716,95 € |
| 12.500 | 0,35707 € | 4.463,38 € |
| 17.500 | 0,35404 € | 6.195,70 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

