
SSL21083AT/1,118 | |
|---|---|
DigiKey Part Number | 568-11494-2-ND - Tape & Reel (TR) 568-11494-1-ND - Cut Tape (CT) 568-11494-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSL21083AT/1,118 |
Description | IC LED DRIVER OFFLINE 1A 8SO |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck) Dimming 1A (Switch) 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Type | AC DC Offline Switcher | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 8V | |
Voltage - Supply (Max) | 16V | |
Voltage - Output | 600V | |
Current - Output / Channel | 1A (Switch) | |
Frequency | - | |
Dimming | - | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,50736 € | 1.268,40 € |
| 5.000 | 0,49542 € | 2.477,10 € |
| 7.500 | 0,48943 € | 3.670,72 € |
| 12.500 | 0,48281 € | 6.035,12 € |
| 17.500 | 0,47894 € | 8.381,45 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |

