


SSL1523P/N2,112 | |
|---|---|
DigiKey Part Number | 568-4415-5-ND |
Manufacturer | |
Manufacturer Product Number | SSL1523P/N2,112 |
Description | IC LED DRIVER OFFL 2A 8DIP |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Flyback Dimming 2A 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | SSL1523P/N2,112 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | AC DC Offline Switcher | |
Topology | Flyback | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 80V | |
Voltage - Supply (Max) | 276V | |
Voltage - Output | - | |
Current - Output / Channel | 2A | |
Frequency | 10kHz ~ 200kHz | |
Dimming | - | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 145°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-DIP | |
Base Product Number |

