
SPF5024AMMAMESR2 | |
|---|---|
DigiKey Part Number | 568-SPF5024AMMAMESR2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPF5024AMMAMESR2 |
Description | PMIC -4 HIGH PERFORMANCE BUCKS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Automotive Systems PMIC 40-HVQFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Automotive Systems | |
Current - Supply | - | |
Voltage - Supply | - | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-HVQFN (6x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 4,16671 € | 8.333,42 € |
| Unit Price without VAT: | 4,16671 € |
|---|---|
| Unit Price with VAT: | 4,95838 € |

