
SPC5747CSK0AVMJ2 | |
|---|---|
DigiKey Part Number | 568-SPC5747CSK0AVMJ2-ND |
Manufacturer | |
Manufacturer Product Number | SPC5747CSK0AVMJ2 |
Description | IC MCU 32BIT 4MB FLSH 256MAPPBGA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | e200z2, e200z4 MPC57xx Microcontroller IC 32-Bit Dual-Core 80MHz, 120MHz 4MB (4M x 8) FLASH 256-MAPPBGA (17x17) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | e200z2, e200z4 | |
Core Size | 32-Bit Dual-Core | |
Speed | 80MHz, 120MHz | |
Connectivity | CANbus, Ethernet, I2C, LINbus, SAI, SPI | |
Peripherals | DMA, LVD, POR, WDT | |
Number of I/O | 178 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 512K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Data Converters | A/D 48x10b, 16x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 256-MAPPBGA (17x17) | |
Package / Case | 256-LBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 21,75198 € | 9.788,39 € |
| Unit Price without VAT: | 21,75198 € |
|---|---|
| Unit Price with VAT: | 25,88486 € |

