SPC5745BBK1AMMH6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPC5745BBK1ACMH2

DigiKey Part Number
SPC5745BBK1ACMH2-ND
Manufacturer
Manufacturer Product Number
SPC5745BBK1ACMH2
Description
IC MCU 32BIT 2MB FLASH 100MAPBGA
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
e200z4 MPC57xx Microcontroller IC 32-Bit 120MHz 2MB (2M x 8) FLASH 100-MAPBGA (11x11)
Datasheet
 Datasheet
EDA/CAD Models
SPC5745BBK1ACMH2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
e200z4
Core Size
32-Bit
Speed
120MHz
Connectivity
CANbus, Ethernet, FlexRay, I2C, LINbus, SPI
Peripherals
DMA, I2S, POR, WDT
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
64K x 8
RAM Size
256K x 8
Voltage - Supply (Vcc/Vdd)
3.15V ~ 5.5V
Data Converters
A/D 36x10b, 16x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
100-MAPBGA (11x11)
Package / Case
100-LFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
88012,71988 €11.193,49 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:12,71988 €
Unit Price with VAT:15,13666 €