
SPC5744PFK1AMMM8 | |
|---|---|
DigiKey Part Number | SPC5744PFK1AMMM8-ND |
Manufacturer | |
Manufacturer Product Number | SPC5744PFK1AMMM8 |
Description | IC MCU 32B 2.5MB FLASH 257MAPBGA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | e200z4 MPC57xx Microcontroller IC 32-Bit Dual-Core 180MHz 2.5MB (2.5M x 8) FLASH 257-LFBGA (14x14) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 384K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 3.15V ~ 5.5V |
Part Status Active | Data Converters A/D 64x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor e200z4 | Operating Temperature -40°C ~ 125°C (TA) |
Core Size 32-Bit Dual-Core | Mounting Type Surface Mount |
Speed 180MHz | Supplier Device Package 257-LFBGA (14x14) |
Connectivity CANbus, Ethernet, FlexRay, LINbus, SPI, UART/USART | Package / Case 257-LFBGA |
Peripherals DMA, LVD, POR, WDT | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 760 | 21,43889 € | 16.293,56 € |
| Unit Price without VAT: | 21,43889 € |
|---|---|
| Unit Price with VAT: | 25,51228 € |

