e200z4 MPC57xx Microcontroller IC 32-Bit 120MHz 1.5MB (1.5M x 8) FLASH 100-MAPBGA (11x11)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPC5744BK1AMMH2R

DigiKey Part Number
SPC5744BK1AMMH2R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SPC5744BK1AMMH2R
Description
IC MCU 32B 1.5MB FLASH 100MAPBGA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
e200z4 MPC57xx Microcontroller IC 32-Bit 120MHz 1.5MB (1.5M x 8) FLASH 100-MAPBGA (11x11)
Datasheet
 Datasheet
EDA/CAD Models
SPC5744BK1AMMH2R Models
Product Attributes
Filter Similar Products
Category
Program Memory Type
FLASH
Mfr
EEPROM Size
64K x 8
Series
RAM Size
192K x 8
Packaging
Tape & Reel (TR)
Voltage - Supply (Vcc/Vdd)
3.15V ~ 5.5V
Part Status
Active
Data Converters
A/D 36x10b, 16x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
e200z4
Operating Temperature
-40°C ~ 125°C (TA)
Core Size
32-Bit
Mounting Type
Surface Mount
Speed
120MHz
Supplier Device Package
100-MAPBGA (11x11)
Connectivity
CANbus, Ethernet, FlexRay, I2C, LINbus, SPI
Package / Case
100-LFBGA
Peripherals
DMA, I2S, POR, WDT
Base Product Number
Program Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.50011,68028 €17.520,42 €
Manufacturers Standard Package
Unit Price without VAT:11,68028 €
Unit Price with VAT:13,89953 €