
SPC5744BBK1AMMH2 | |
|---|---|
DigiKey Part Number | SPC5744BBK1AMMH2-ND |
Manufacturer | |
Manufacturer Product Number | SPC5744BBK1AMMH2 |
Description | IC MCU 32B 1.5MB FLASH 100MAPBGA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | e200z4 MPC57xx Microcontroller IC 32-Bit 120MHz 1.5MB (1.5M x 8) FLASH 100-MAPBGA (11x11) |
Datasheet | Datasheet |
EDA/CAD Models | SPC5744BBK1AMMH2 Models |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 64K x 8 |
Series | RAM Size 192K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 3.15V ~ 5.5V |
Part Status Active | Data Converters A/D 36x10b, 16x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor e200z4 | Operating Temperature -40°C ~ 125°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 120MHz | Supplier Device Package 100-MAPBGA (11x11) |
Connectivity CANbus, Ethernet, FlexRay, I2C, LINbus, SPI | Package / Case 100-LFBGA |
Peripherals DMA, I2S, POR, WDT | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 880 | 14,86849 € | 13.084,27 € |
| Unit Price without VAT: | 14,86849 € |
|---|---|
| Unit Price with VAT: | 17,69350 € |

