e200z4 MPC57xx Microcontroller IC 32-Bit Dual-Core 200MHz 2MB (2M x 8) FLASH 144-LQFP (20x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPC5743RK1MLQ5R

DigiKey Part Number
SPC5743RK1MLQ5R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SPC5743RK1MLQ5R
Description
IC MCU 32BIT 2MB FLASH 144LQFP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
e200z4 MPC57xx Microcontroller IC 32-Bit Dual-Core 200MHz 2MB (2M x 8) FLASH 144-LQFP (20x20)
Datasheet
 Datasheet
EDA/CAD Models
SPC5743RK1MLQ5R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
e200z4
Core Size
32-Bit Dual-Core
Speed
200MHz
Connectivity
CANbus, Ethernet, I2C, LINbus, SCI, SPI, UART/USART
Peripherals
DMA, LVD, POR, Zipwire
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
128K x 8
Voltage - Supply (Vcc/Vdd)
3.5V ~ 5.5V
Data Converters
A/D 12b SAR, 16b Sigma-Delta
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
144-LQFP (20x20)
Package / Case
144-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50023,92880 €11.964,40 €
Manufacturers Standard Package
Unit Price without VAT:23,92880 €
Unit Price with VAT:28,47527 €