


SPC5674FF3MVZ2 | |
|---|---|
DigiKey Part Number | SPC5674FF3MVZ2-ND |
Manufacturer | |
Manufacturer Product Number | SPC5674FF3MVZ2 |
Description | IC MCU 32BIT 4MB FLASH 324PBGA |
Customer Reference | |
Detailed Description | e200z7 MPC56xx Qorivva Microcontroller IC 32-Bit 200MHz 4MB (4M x 8) FLASH 324-PBGA (23x23) |
Datasheet | Datasheet |
EDA/CAD Models | SPC5674FF3MVZ2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | e200z7 | |
Core Size | 32-Bit | |
Speed | 200MHz | |
Connectivity | CANbus, SCI, SPI | |
Peripherals | DMA, POR, PWM | |
Number of I/O | 22 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 256K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.08V ~ 5.25V | |
Data Converters | A/D 48x12b | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 324-PBGA (23x23) | |
Package / Case | 324-BBGA | |
Base Product Number |

