
SPC5673FAMVR2R | |
|---|---|
DigiKey Part Number | 568-SPC5673FAMVR2RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPC5673FAMVR2R |
Description | IC MCU 32BIT 3MB FLASH 416BBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | e200z7 MPC56xx Qorivva Microcontroller IC 32-Bit Dual-Core 200MHz 3MB (3M x 8) FLASH 416-PBGA (27x27) |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 192K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 1.08V ~ 5.25V |
Part Status Active | Data Converters A/D 64x12b |
Core Processor e200z7 | Oscillator Type External |
Core Size 32-Bit Dual-Core | Operating Temperature -40°C ~ 125°C (TA) |
Speed 200MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, SCI, SPI | Supplier Device Package 416-PBGA (27x27) |
Peripherals DMA, POR, PWM | Package / Case 416-BBGA |
Number of I/O 32 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 65,16482 € | 32.582,41 € |
| Unit Price without VAT: | 65,16482 € |
|---|---|
| Unit Price with VAT: | 77,54614 € |

