e200z650 MPC56xx Qorivva Microcontroller IC 32-Bit 116MHz 2MB (2M x 8) FLASH 208-BGA (17x17)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPC5668GAVMG

DigiKey Part Number
SPC5668GAVMG-ND
Manufacturer
Manufacturer Product Number
SPC5668GAVMG
Description
IC MCU 32BIT 2MB FLASH 208MAPBGA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
e200z650 MPC56xx Qorivva Microcontroller IC 32-Bit 116MHz 2MB (2M x 8) FLASH 208-BGA (17x17)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
e200z650
Core Size
32-Bit
Speed
116MHz
Connectivity
CANbus, Ethernet, I2C, LINbus, SCI, SPI
Peripherals
DMA, POR, PWM, WDT
Number of I/O
155
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
592K x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Data Converters
A/D 36x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
208-BGA (17x17)
Package / Case
208-BGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 350 View Now
All prices are in EUR
Tray
QuantityUnit PriceExt Price
45044,81871 €20.168,42 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:44,81871 €
Unit Price with VAT:53,33426 €

Other Suppliers on DigiKey

350In Stock
Ships from Flip Electronics