Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SPC5646CF0MLT1 | |
|---|---|
DigiKey Part Number | SPC5646CF0MLT1-ND |
Manufacturer | |
Manufacturer Product Number | SPC5646CF0MLT1 |
Description | IC MCU 32BIT 3MB FLASH 208TQFP |
Customer Reference | |
Detailed Description | e200z4d, e200z0h MPC56xx Qorivva Microcontroller IC 32-Bit Dual-Core 80MHz/120MHz 3MB (3M x 8) FLASH 208-TQFP (28x28) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 64K x 8 |
Packaging Tray | RAM Size 256K x 8 |
Part Status Last Time Buy | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 33x10b, 10x12b |
Core Processor e200z4d, e200z0h | Oscillator Type Internal |
Core Size 32-Bit Dual-Core | Operating Temperature -40°C ~ 125°C (TA) |
Speed 80MHz/120MHz | Mounting Type Surface Mount |
Connectivity CANbus, Ethernet, I2C, LINbus, SCI, SPI | Supplier Device Package 208-TQFP (28x28) |
Peripherals DMA, POR, PWM, WDT | Package / Case 208-LQFP |
Number of I/O 177 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPC5646CCAMLT1 | NXP USA Inc. | 0 | SPC5646CCAMLT1-ND | 41,71872 € | Parametric Equivalent |
| SPC5646CCF0MLT1 | NXP USA Inc. | 180 | 568-14889-ND | 63,75000 € | Parametric Equivalent |
| SPC5646CCK0MLT1 | NXP USA Inc. | 0 | SPC5646CCK0MLT1-ND | 46,23544 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 43,89894 € | 7.901,81 € |
| Unit Price without VAT: | 43,89894 € |
|---|---|
| Unit Price with VAT: | 52,23974 € |


