
SPC5644CK0MLT1 | |
|---|---|
DigiKey Part Number | SPC5644CK0MLT1-ND |
Manufacturer | |
Manufacturer Product Number | SPC5644CK0MLT1 |
Description | IC MCU 32BIT 1.5MB FLASH 208TQFP |
Customer Reference | |
Detailed Description | e200z4d, e200z0h MPC56xx Qorivva Microcontroller IC 32-Bit Dual-Core 80MHz/120MHz 1.5MB (1.5M x 8) FLASH 208-TQFP (28x28) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 64K x 8 |
Packaging Tray | RAM Size 192K x 8 |
Part Status Last Time Buy | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 33x10b, 10x12b |
Core Processor e200z4d, e200z0h | Oscillator Type Internal |
Core Size 32-Bit Dual-Core | Operating Temperature -40°C ~ 125°C (TA) |
Speed 80MHz/120MHz | Mounting Type Surface Mount |
Connectivity CANbus, Ethernet, I2C, LINbus, SCI, SPI | Supplier Device Package 208-TQFP (28x28) |
Peripherals DMA, POR, PWM, WDT | Package / Case 208-LQFP |
Number of I/O 177 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 38,43722 € | 6.918,70 € |
| Unit Price without VAT: | 38,43722 € |
|---|---|
| Unit Price with VAT: | 45,74029 € |

