SPC5644CF0MLT1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: 38,92111 €
Datasheet
e200z4d, e200z0h MPC56xx Qorivva Microcontroller IC 32-Bit Dual-Core 80MHz/120MHz 1.5MB (1.5M x 8) FLASH 208-TQFP (28x28)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPC5644CF0MLT1

DigiKey Part Number
SPC5644CF0MLT1-ND
Manufacturer
Manufacturer Product Number
SPC5644CF0MLT1
Description
IC MCU 32BIT 1.5MB FLASH 208TQFP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
e200z4d, e200z0h MPC56xx Qorivva Microcontroller IC 32-Bit Dual-Core 80MHz/120MHz 1.5MB (1.5M x 8) FLASH 208-TQFP (28x28)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
e200z4d, e200z0h
Core Size
32-Bit Dual-Core
Speed
80MHz/120MHz
Connectivity
CANbus, Ethernet, I2C, LINbus, SCI, SPI
Peripherals
DMA, POR, PWM, WDT
Number of I/O
177
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
64K x 8
RAM Size
192K x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Data Converters
A/D 33x10b, 10x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
208-TQFP (28x28)
Package / Case
208-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tray
QuantityUnit PriceExt Price
18038,92111 €7.005,80 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:38,92111 €
Unit Price with VAT:46,31612 €