Direct
Direct
Similar
Similar
Similar
Similar

SPC5644AF0MLU1R | |
|---|---|
DigiKey Part Number | SPC5644AF0MLU1R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPC5644AF0MLU1R |
Description | IC MCU 32BIT 4MB FLASH 176LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | e200z4 MPC56xx Qorivva Microcontroller IC 32-Bit 150MHz 4MB (4M x 8) FLASH 176-LQFP (24x24) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 192K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 1.14V ~ 5.25V |
Part Status Active | Data Converters A/D 40x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor e200z4 | Operating Temperature -40°C ~ 125°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 150MHz | Supplier Device Package 176-LQFP (24x24) |
Connectivity CANbus, EBI/EMI, LINbus, SCI, SPI | Package / Case 176-LQFP |
Peripherals DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 84 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPC564A80L7CFAR | STMicroelectronics | 488 | 497-11621-1-ND | 26,81000 € | Direct |
| SPC564A80L7CFAY | STMicroelectronics | 0 | SPC564A80L7CFAY-ND | 18,48940 € | Direct |
| SPC564A80L7CFBR | STMicroelectronics | 0 | SPC564A80L7CFBR-ND | 19,45730 € | Similar |
| SPC564A80L7CFBY | STMicroelectronics | 0 | SPC564A80L7CFBY-ND | 19,45733 € | Similar |
| SPC564A80L7COBR | STMicroelectronics | 0 | SPC564A80L7COBR-ND | 16,75414 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 38,62142 € | 19.310,71 € |
| Unit Price without VAT: | 38,62142 € |
|---|---|
| Unit Price with VAT: | 45,95949 € |




